The ECWFD2W474Q1 is a film capacitor from Panasonic with a capacitance of 0.47uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 6.5mm in width, 12.6mm in length, and 11.2mm in height. It is rated for operation between -40 and 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W474Q1 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 12.6 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.