The ECWFD2W564JC is a film capacitor with a capacitance of 0.56uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor has a width of 6.2mm and a length of 17.5mm, with a height of 9.4mm. It is suitable for use in a variety of applications, including general electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.2 |
| Length | 17.5 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 9.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |