Cap Film 0.56uF 450V PP 10% (17.5 X 6.2 X 9.4mm) Radial Plastic Rectangular Can 15mm 110°C Tape
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W564KC technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.2 |
| Length | 17.5 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 9.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.