The Panasonic ECWFD2W684KB is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a width of 6.7mm and a length of 17.5mm. The capacitor operates within a temperature range of -40 to 110 degrees Celsius. It is a passive component suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWFD2W684KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWFD2W684KB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.7 |
| Length | 17.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWFD2W684KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.