This 100uF film capacitor from Panasonic features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 630V and is designed for through-hole mounting. The capacitor measures 5mm in width, 17.5mm in length, and 10.5mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J104J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 100000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.