This film capacitor from Panasonic features a capacitance of 1.5uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 12mm in width, 26mm in length, and 17mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J155J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 26 |
| Capacitance | 1500000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.