This film capacitor from Panasonic features a capacitance of 220uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105°C. The capacitor measures 7mm in width, 17.5mm in length, and 12.5mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J224J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 17.5 |
| Capacitance | 220000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.