Cap Film 0.22uF 630V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J224KA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.