This film capacitor from Panasonic features a capacitance of 2.2uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 16mm in width, 26mm in length, and 23mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWFE2J225J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWFE2J225J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 26 |
| Capacitance | 2200000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWFE2J225J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.