Cap Film 2.2uF 630V PP 5% (26 X 16 X 23mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J225JA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.