Cap Film 0.33uF 630V PP 10% (17.5 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2J334KA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.