Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W105KA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.