Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial 15mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W105KC technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | ECWFE |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.