The ECWFE2W224K is a film capacitor with a capacitance of 200,000uF and a DC rated voltage of 450V. It has a width of 6mm, a length of 13mm, and a height of 12mm. This capacitor is designed for through hole mounting and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W224K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Capacitance | 200000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.