Cap Film 0.22uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W224KA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.