This film capacitor from Panasonic features a capacitance of 300nF and a DC rated voltage of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 6mm in width, 13mm in length, and 12mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W334K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Capacitance | 300000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.