
Cap Film 0.47uF 450V PP 5% (13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W474PA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 13 |
| Capacitance | 470000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.