The ECWFE2W684K is a film capacitor from Panasonic with a capacitance of 680nF and a DC rated voltage of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 7mm in width, 17.5mm in length, and 12.5mm in height. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFE2W684K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 17.5 |
| Capacitance | 680000 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.