This film capacitor features a capacitance of 0.012uF and a DC rated voltage of 1600V. It operates within a temperature range of -25C to 105C. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ECWH16123RJV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 23 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.