This film capacitor from Panasonic features a capacitance of 0.002uF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 8mm in width, 18mm in length, and 20mm in height. It is suitable for use in a variety of applications, including general-purpose electronics.
Panasonic ECWH20202RHV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8 |
| Length | 18 |
| Capacitance | 0.002 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.