The ECWH6284HC film capacitor from Panasonic features a capacitance of 0.28uF and a DC rated voltage of 630V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 14.3mm in width, 20.7mm in length, and 19.1mm in height. It is designed for use in through-hole applications.
Sign in to ask questions about the Panasonic ECWH6284HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWH6284HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.3 |
| Length | 20.7 |
| Capacitance | 0.28 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 19.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWH6284HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.