This film capacitor from Panasonic has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.28 microfarads and a DC rated voltage of 630 volts. The capacitor is a through-hole type with dimensions of 14.3mm in width, 20.7mm in length, and 24.1mm in height.
Panasonic ECWH6284HCB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.3 |
| Length | 20.7 |
| Manufacturer Series | ECWH(C) |
| Capacitance | 0.28 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-H(C) |
| Height | 24.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.