Cap Film 0.28uF 630V PP 3% (20.7 X 14.3 X 19.1mm) Radial 17.5mm 105°C Bulk
Panasonic ECWH6284HCC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.3 |
| Length | 20.7 |
| Capacitance | 0.28 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 19.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.