The ECWH6324HC film capacitor from Panasonic features a capacitance of 0.32uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. The ECWH6324HC is a general-purpose film capacitor suitable for a variety of applications.
Panasonic ECWH6324HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 20.7 |
| Capacitance | 0.32 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 20.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.