This film capacitor from Panasonic features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.32 microfarads and is rated for a DC voltage of 630 volts. The capacitor is designed for through-hole mounting and measures 14.5 millimeters in width, 20.7 millimeters in length, and 20.9 millimeters in height.
Panasonic ECWH6324HCC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 20.7 |
| Capacitance | 0.32 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 20.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.