Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount, 8025, RADIAL LEADED
Panasonic ECWHA3C103H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.4 |
| Length | 20.3 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.