This 0.01uF film capacitor from Panasonic features a DC rated voltage of 1600V and operates within a temperature range of -40 to 105 degrees Celsius. The component has a radial leaded package with dimensions of 6.4mm in width and 20.3mm in length, and a height of 12.3mm.
Sign in to ask questions about the Panasonic ECWHA3C103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWHA3C103J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.4 |
| Length | 20.3 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.