This film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.0011 microfarads and is rated for a DC voltage of 1600 volts. The capacitor is designed for through-hole mounting and measures 5.4 millimeters in width, 17.8 millimeters in length, and 13.1 millimeters in height.
Sign in to ask questions about the Panasonic ECWHA3C112JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWHA3C112JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.4 |
| Length | 17.8 |
| Capacitance | 0.0011 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C112JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.