This film capacitor from Panasonic features a capacitance of 0.012uF and a DC rated voltage of 1600V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 6.8mm in width and 20.3mm in length, with a height of 12.8mm. It is designed for through-hole mounting.
Panasonic ECWHA3C123J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.8 |
| Length | 20.3 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 12.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.