Cap Film 0.0013uF 1600V PP 3% (17.8 X 5.7 X 13.4mm) Radial 10mm 105°C Ammo
Panasonic ECWHA3C132H4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.7 |
| Length | 17.8 |
| Capacitance | 0.0013 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.