This film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 5.7mm and a length of 17.8mm. The capacitor is rated for a DC voltage of 1600V and has a capacitance of 0.0013uF. It is designed for through-hole mounting.
Sign in to ask questions about the Panasonic ECWHA3C132JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWHA3C132JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.7 |
| Length | 17.8 |
| Capacitance | 0.0013 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C132JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.