The ECWHA3C152HQ is a film capacitor with a capacitance of 1.5nF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a width of 5.9mm and a length of 17.8mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is a type of film capacitor, a category of passive components.
Panasonic ECWHA3C152HQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.9 |
| Length | 17.8 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.