The ECWHA3C153HQ is a film capacitor from Panasonic with a capacitance of 0.015uF and a DC rated voltage of 1600V. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a width of 7.6mm and a length of 20.3mm, with a height of 18.5mm. It is rated for operation between -40 and 105 degrees Celsius.
Panasonic ECWHA3C153HQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.6 |
| Length | 20.3 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.