Cap Film 0.0016uF 1600V PP 3% (17.8 X 6.1 X 13.9mm) Radial 15mm 105°C Ammo
Panasonic ECWHA3C162HQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 17.8 |
| Capacitance | 0.0016 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.