The Panasonic ECWHA3C162J4 is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.0016 microfarads and is rated for a DC voltage of 1600 volts. The capacitor is designed for through-hole mounting and has dimensions of 6.1 millimeters in width, 17.8 millimeters in length, and 13.9 millimeters in height.
Panasonic ECWHA3C162J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 17.8 |
| Capacitance | 0.0016 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.