The Panasonic ECWHA3C163HQ is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 7.9mm and a length of 20.3mm, with a height of 18.8mm. The capacitor has a capacitance of 0.016uF and is rated for a DC voltage of 1600V.
Panasonic ECWHA3C163HQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.9 |
| Length | 20.3 |
| Capacitance | 0.016 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 18.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.