The ECWHA3C202J4 is a film capacitor with a capacitance of 0.002uF and a DC rated voltage of 1600V. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6.6mm in width, 17.8mm in length, and 14.3mm in height. It can operate within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECWHA3C202J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 17.8 |
| Capacitance | 0.002 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 14.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.