This film capacitor from Panasonic features a capacitance of 0.02uF and a DC rated voltage of 1600V. It has a through-hole package type and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 8.7mm in width, 20.6mm in length, and 14.6mm in height.
Panasonic ECWHA3C203H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.7 |
| Length | 20.6 |
| Capacitance | 0.02 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.