Cap Film 0.02uF 1600V PP 3% (20.6 X 8.7 X 19.6mm) Radial 10mm 105°C Ammo
Panasonic ECWHA3C203H4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.7 |
| Length | 20.6 |
| Capacitance | 0.02 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 19.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.