This film capacitor from Panasonic features a capacitance of 2.2nF and a DC rated voltage of 1600V. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor measures 6.7mm in width, 17.8mm in length, and 14.5mm in height. It is suitable for use in a variety of general applications.
Sign in to ask questions about the Panasonic ECWHA3C222HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWHA3C222HB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.7 |
| Length | 17.8 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C222HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.