This 0.022uF film capacitor from Panasonic features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1600V and is available in a radial leaded package. The capacitor measures 9.1mm in width, 20.6mm in length, and 15mm in height.
Panasonic ECWHA3C223J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.1 |
| Length | 20.6 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.