The ECWHA3C243HQ film capacitor from Panasonic features a capacitance of 0.024uF and a DC rated voltage of 1600V. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor's dimensions are 9.6mm in width, 20.6mm in length, and 22.4mm in height. It can operate within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECWHA3C243HQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.6 |
| Length | 20.6 |
| Capacitance | 0.024 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 22.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.