The ECWHA3C243J4 is a film capacitor with a capacitance of 0.024uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a width of 9.6mm and a length of 20.6mm, with a height of 20.4mm. It is suitable for use in a variety of applications, including audio and power filtering.
Panasonic ECWHA3C243J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.6 |
| Length | 20.6 |
| Capacitance | 0.024 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 20.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.