This film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 10.7mm, a length of 20.6mm, and a height of 16.5mm. The capacitor is rated for a DC voltage of 1600V and has a capacitance of 0.03uF. It is a through-hole type capacitor.
Panasonic ECWHA3C303J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 20.6 |
| Capacitance | 0.03 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.