This film capacitor from Panasonic features a capacitance of 0.03uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor's dimensions are 10.7mm in width, 20.6mm in length, and 21.5mm in height. It can operate within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECWHA3C303JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 20.6 |
| Capacitance | 0.03 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.