The ECWHA3C332JB from Panasonic is a film capacitor with a capacitance of 0.0033uF and a DC rated voltage of 1600V. It has a radial leaded package type and measures 5.6mm in width, 17.8mm in length, and 13.4mm in height. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Panasonic ECWHA3C332JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWHA3C332JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.6 |
| Length | 17.8 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C332JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.