This film capacitor is a 2-terminal component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 5.7mm in width and 17.8mm in length, with a height of 13.5mm. The capacitor has a capacitance of 0.0036uF and is rated for a DC voltage of 1600V.
Panasonic ECWHA3C362J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.7 |
| Length | 17.8 |
| Capacitance | 0.0036 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.