This film capacitor from Panasonic features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.036 microfarads and a DC rated voltage of 1600 volts. The capacitor is designed for through-hole mounting and measures 11.7 millimeters in width, 20.6 millimeters in length, and 22.5 millimeters in height.
Panasonic ECWHA3C363H4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.7 |
| Length | 20.6 |
| Capacitance | 0.036 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 22.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.