This film capacitor from Panasonic features a capacitance of 0.039uF and a DC rated voltage of 1600V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 12.1mm in width, 20.6mm in length, and 23mm in height. It is suitable for use in a variety of applications, including those requiring a high voltage rating.
Checking distributor stock and pricing after the page loads.
Panasonic ECWHA3C393JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.1 |
| Length | 20.6 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.