This film capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 12.8mm and a length of 20.6mm, with a height of 25.6mm. The capacitor is rated for a DC voltage of 1600 volts and has a capacitance of 0.043 microfarads. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ECWHA3C433JQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.8 |
| Length | 20.6 |
| Capacitance | 0.043 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 25.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.